9-1617785-7

Heilind Number:AMP9-1617785-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1617785-7
ECAD Model:
3D Model

Description:

FCA-410-1613L=M83536/16-013L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617785-7
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-013L
SKU:AMP9-1617785-7

Detailed Description

Indulge in the exceptional performance of our FCA-410-1613L power relay, meticulously designed for precision and reliability in various applications. Featuring a 10 A amperage capacity, this relay is ideal for power management tasks. Its Raised Vertical Flange Mount allows for secure installation, while the contact material of Silver Cadmium Oxide with Gold Plating ensures efficient conductivity. With a coil resistance of 70 Ω and a 12 VDC coil voltage, it operates seamlessly even in demanding environments. The 4 Form C, 4PDT contact arrangement provides versatile switching options, and with a maximum switching voltage of 115/200 VAC (60-400 Hz), it can handle power fluctuations with ease. Engineered for durability, this relay offers a wide operating temperature range of -70 to 125 °C. Terminal configuration is made simple with Solder Hook(s), ensuring convenient setup. Whether in aerospace, automotive, or industrial settings, this relay, also known as M83536/16-013L, guarantees superior performance. Please note that it is not RoHS compliant. Elevate your power relay needs with this meticulously crafted solution.