9-1617785-8

Heilind Number:AMP9-1617785-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1617785-8
ECAD Model:
3D Model

Description:

FCA-410-1613M=M83536/16-013M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617785-8
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-013M
SKU:AMP9-1617785-8

Detailed Description

Enhance your electronic systems with the FCA-410-1613M relay, a high-performance component designed for seamless power switching. Operating at an amperage of 10 A and featuring a contact arrangement of 4 Form C, 4PDT, 4 C/O, this relay ensures reliable connectivity in various applications. With a coil voltage of 12 VDC and a coil resistance of 70 Ω, it offers efficient energy management. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees optimal conductivity and longevity. Suitable for raised vertical flange mounting, it provides versatile installation options. With a maximum switching voltage of 115/200 VAC (60-400 Hz) and an operating temperature range of -70 to 125 °C, this relay is built to withstand demanding conditions. The terminal configuration of solder hook(s) facilitates convenient connectivity. Trust in the performance and durability of the FCA-410-1613M relay for your power relay needs.