9-1617785-9

Heilind Number:AMP9-1617785-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1617785-9
ECAD Model:
3D Model

Description:

FCA-410-1614L=M83536/16-014L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617785-9
Amperage:10 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:70 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/16-014L
SKU:AMP9-1617785-9

Detailed Description

Experience unparalleled power and precision with our FCA-410-1614L=M83536/16-014L relay. Boasting a robust amperage of 10A and featuring a raised vertical flange mount, this relay is designed for optimal performance in a variety of applications. Crafted with silver cadmium oxide contacts plated in gold, it ensures reliable conductivity. With a coil resistance of 70Ω and a coil voltage of 12VDC, it offers efficient operation. Its 4 Form C, 4PDT contact arrangement provides versatility, while its wide operating temperature range of -70 to 125°C guarantees durability in extreme conditions. Suitable for high-power switching tasks, this relay is a dependable choice for your power control needs. Note: This product is not RoHS compliant.