9-1617786-0

Heilind Number:AMP9-1617786-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1617786-0
ECAD Model:
3D Model

Description:

FCB-405-0507M=M83536/5-007M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617786-0
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-007M
SKU:AMP9-1617786-0

Detailed Description

Experience reliable performance with our FCB-405-0507M Power Relay, designed for demanding applications. With a high amperage rating of 5A and a rugged Horizontal Flange Mount construction, this relay ensures efficient power switching in challenging environments. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees low contact resistance and enhanced durability. Operating flawlessly in extreme temperatures ranging from -70 to 125°C, this relay is suitable for a wide range of industrial settings. Its 4 Form C contact arrangement (4PDT, 4 C/O) provides versatile switching options. With solder pins for easy installation, this relay is a reliable choice for power management systems. Please note that this product is not RoHS compliant. Trust in the quality and performance of the FCB-405-0507M Power Relay for your critical applications.