9-1617786-1

Heilind Number:AMP9-1617786-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1617786-1
ECAD Model:
3D Model

Description:

FCB-405-0508L=M83536/5-008L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617786-1
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-008L
SKU:AMP9-1617786-1

Detailed Description

Experience reliable power switching with our FCB-405-0508L relay, designed for high-performance applications. Featuring a horizontal flange mount, this relay ensures secure and stable installation. With a contact material of silver cadmium oxide with gold plating, it guarantees efficient conductivity and durability. Operating at 5A, it delivers consistent power flow, while its 4 Form C, 4PDT contact arrangement offers versatile switching options. The coil resistance of 25Ω and coil voltage of 6VDC provide optimal performance. With a maximum switching voltage of 115/200VAC (400Hz) and an operating temperature range of -70 to 125°C, this relay is suitable for a wide range of environments. The solder hook terminal configuration allows for easy connectivity. Trust in the quality and precision of our power relay for your industrial needs.