9-1617786-2

Heilind Number:AMP9-1617786-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1617786-2
ECAD Model:
3D Model

Description:

FCB-405-0508M=M83536/5-008M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617786-2
Amperage:5 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:25 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-008M
SKU:AMP9-1617786-2

Detailed Description

Enhance your power relay system with the FCB-405-0508M, a high-performance component designed for reliable operation. Featuring a horizontal flange mount, this relay offers seamless integration into your setup. With a 5A amperage rating and silver cadmium oxide contacts plated in gold, it ensures efficient conductivity and durability. The 4 Form C, 4PDT contact arrangement provides versatility for various applications. Operating in a wide temperature range from -70 to 125°C, and with a coil resistance of 25Ω and coil voltage of 6VDC, this relay is built to perform in demanding environments. Trust in its quality construction and superior functionality for your power relay needs.