9-1617786-3

Heilind Number:AMP9-1617786-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1617786-3
ECAD Model:
3D Model

Description:

FCB-405-0509L=M83536/5-009L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617786-3
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-009L
SKU:AMP9-1617786-3

Detailed Description

Enhance your electrical system with the FCB-405-0509L, a high-performance power relay built for reliability and efficiency. With a compact Plain Case mount type, this relay offers seamless integration into various applications. Boasting a 5A amperage capacity and featuring Silver Cadmium Oxide contacts with Gold Plating, it ensures optimal conductivity and durability. The 4 Form C, 4PDT contact arrangement provides versatile switching capabilities, while the 12VDC coil voltage allows for efficient operation. With a wide operating temperature range of -70 to 125°C and a maximum switching voltage of 115/200VAC at 400Hz, this relay is suitable for demanding environments. The Solder Pins terminal configuration facilitates easy installation. Trust in the FCB-405-0509L for your power relay needs.