9-1617786-4

Heilind Number:AMP9-1617786-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1617786-4
ECAD Model:
3D Model

Description:

FCB-405-0509M=M83536/5-009M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617786-4
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-009M
SKU:AMP9-1617786-4

Detailed Description

Introducing the FCB-405-0509M Power Relay, a dependable component designed for high-performance applications. With a rated amperage of 5A, this relay features a Plain Case mount type and a contact arrangement of 4 Form C, offering versatile switching capabilities. The contact material, Silver Cadmium Oxide with Gold Plating, ensures reliable conductivity, while the coil resistance of 100Ω and coil voltage of 12VDC guarantee efficient operation. Meeting stringent quality standards, this relay is built to withstand extreme temperatures ranging from -70 to 125°C. Its terminal configuration of Solder Pins and maximum switching voltage of 115/200VAC (400Hz) make it suitable for a wide range of industrial and commercial applications. Trust in the FCB-405-0509M for robust performance in your power relay systems.