9-1617786-5

Heilind Number:AMP9-1617786-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1617786-5
ECAD Model:
3D Model

Description:

FCB-405-0510L=M83536/5-010L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617786-5
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-010L
SKU:AMP9-1617786-5

Detailed Description

Easily power up your devices with the FCB-405-0510L, a high-performing power relay designed for efficient operation. Featuring a durable plain case mount type, this relay ensures secure installation. With a contact material of Silver Cadmium Oxide with Gold Plating, it offers reliable conductivity. The 4 Form C, 4PDT, 4 C/O contact arrangement allows for versatile use. Operating at an amperage of 5A and a coil voltage of 12 VDC, it delivers optimal performance. With a wide operating temperature range of -70 to 125°C, this relay is suitable for diverse environments. The terminal configuration of Solder Hook(s) facilitates easy connectivity. Trust in the FCB-405-0510L for seamless power switching.