9-1617786-6

Heilind Number:AMP9-1617786-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1617786-6
ECAD Model:
3D Model

Description:

FCB-405-0510M=M83536/5-010M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617786-6
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-010M
SKU:AMP9-1617786-6

Detailed Description

Introducing the FCB-405-0510M Relay, engineered for reliable power switching in demanding environments. With a current rating of 5 A and a coil voltage of 12 VDC, this rugged relay is designed to perform in extreme conditions, with an operating temperature range of -70 to 125 °C. Featuring a 4 Form C, 4PDT contact arrangement, it offers versatile switching capabilities. The contact material, Silver Cadmium Oxide with Gold Plating, ensures excellent conductivity and longevity. Terminal configuration is made easy with solder hook(s), while the plain case mount type allows for convenient installation. Suitable for a variety of applications, this high-performance relay is a dependable solution for your power control needs.