9-1617786-7

Heilind Number:AMP9-1617786-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1617786-7
ECAD Model:
3D Model

Description:

FCB-405-0511L=M83536/5-011L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617786-7
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-011L
SKU:AMP9-1617786-7

Detailed Description

Elevate your power relay game with the FCB-405-0511L, a high-performance component designed for reliability in demanding environments. With a robust 5A amperage rating and silver cadmium oxide contacts plated in gold, this relay ensures efficient and stable operation. Its 4 Form C, 4PDT contact arrangement offers versatility for various switching applications. The plain case mount type and socket pin terminal configuration provide easy installation. Rated for a wide operating temperature range of -70 to 125°C and a maximum switching voltage of 115/200VAC (400Hz), this relay is suitable for critical systems. Trust in its quality construction and performance, perfect for industrial and aerospace applications. Note: This product is not RoHS compliant.