9-1617786-8

Heilind Number:AMP9-1617786-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1617786-8
ECAD Model:
3D Model

Description:

FCB-405-0511M=M83536/5-011M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617786-8
Amperage:5 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-011M
SKU:AMP9-1617786-8

Detailed Description

Enhance your power relay systems with the FCB-405-0511M, a high-performance component designed for reliable operation in demanding environments. Featuring a 4 Form C, 4PDT contact arrangement, this relay offers versatility in switching applications. The silver cadmium oxide contacts with gold plating ensure efficient conductivity and corrosion resistance, while the 5A amperage rating and 12VDC coil voltage accommodate various power requirements. With a wide operating temperature range of -70 to 125°C and a maximum switching voltage of 115/200VAC at 400Hz, this relay is suitable for aerospace, military, and industrial applications. Its socket pin terminal configuration enables easy installation, making it a valuable addition to your relay assemblies. With RoHS compliance and part aliases as M83536/5-011M, this relay meets international standards for environmental responsibility and quality assurance. Upgrade your relay systems with the FCB-405-0511M for optimal performance and longevity.