9-1617786-9

Heilind Number:AMP9-1617786-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1617786-9
ECAD Model:
3D Model

Description:

FCB-405-0512L=M83536/5-012L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617786-9
Amperage:5 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:4 Form C, 4PDT, 4 C/O
Part Aliases:M83536/5-012L
SKU:AMP9-1617786-9

Detailed Description

Elevate your power relay game with the FCB-405-0512L model, designed for high-performance applications. Featuring a raised vertical flange mount for easy installation, this relay boasts a contact arrangement of 4 Form C, ensuring reliable connectivity. The contact material, Silver Cadmium Oxide with Gold Plating, guarantees optimal performance and longevity. With a coil resistance of 100 Ω and a coil voltage of 12 VDC, it offers efficient operation. Able to handle a maximum switching voltage of 115/200 VAC (400 Hz) and operating seamlessly in temperatures ranging from -70 to 125 °C, this relay is a robust solution for your power control needs. The terminal configuration with solder pins ensures secure connections, while its RoHS compliance reflects our commitment to environmental standards. Trust in the FCB-405-0512L for superior relay functionality in demanding environments.