9-1617787-0

Heilind Number:AMP9-1617787-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1617787-0
ECAD Model:
3D Model

Description:

FCA-210-0907L=M83536/9-007L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617787-0
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-007L
SKU:AMP9-1617787-0

Detailed Description

Introducing the FCA-210-0907L, a high-performance power relay designed for critical applications. With a robust construction and precision-engineered components, this relay ensures reliable operation in demanding environments. Featuring a horizontal flange mount design, it offers easy installation and secure placement. The contacts are made of silver cadmium oxide with gold plating, guaranteeing low resistance and high conductivity. With a maximum switching voltage of 115/200 VAC (60-400 Hz) and a contact arrangement of 2 Form C, DPDT, 2 C/O, this relay is versatile and efficient. Operating flawlessly in temperatures ranging from -70 to 125 °C, it is ideal for use in extreme conditions. The coil resistance of 20 Ω and coil voltage of 6 VDC provide optimal performance. This relay, also known as M83536/9-007L, is a dependable solution for your power relay needs.