9-1617787-1

Heilind Number:AMP9-1617787-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1617787-1
ECAD Model:
3D Model

Description:

FCA-210-0907M=M83536/9-007M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617787-1
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-007M
SKU:AMP9-1617787-1

Detailed Description

Enhance your power relay systems with the FCA-210-0907M, a high-performance component designed for efficient and reliable operation. With a current rating of 10A, this relay is perfect for handling moderate power loads. Featuring a Horizontal Flange Mount design, it offers easy installation and secure placement. The contact material, Silver Cadmium Oxide with Gold Plating, ensures low resistance and high conductivity for optimal performance. Operating at a coil voltage of 6VDC, and a coil resistance of 20Ω, this relay is suitable for a variety of applications. Its 2 Form C, DPDT contact arrangement provides versatility in switching, with a maximum switching voltage of 115/200VAC (60-400Hz). Built to withstand harsh environments, it has an operating temperature range of -70 to 125°C. With solder pin terminals for secure connections, the FCA-210-0907M is a crucial component for power relay systems that demand durability and efficiency. Please note, this product is not RoHS compliant.