9-1617787-2

Heilind Number:AMP9-1617787-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1617787-2
ECAD Model:
3D Model

Description:

FCA-210-0908L=M83536/9-008L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617787-2
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-008L
SKU:AMP9-1617787-2

Detailed Description

Introducing the FCA-210-0908L, a reliable power relay designed for high-performance applications. With a robust amperage rating of 10 A, this relay ensures efficient power distribution. Its horizontal flange mount configuration allows for easy installation in various settings. Crafted with silver cadmium oxide contacts plated with gold, it guarantees excellent conductivity and durability. Operating at a coil voltage of 6 VDC, this relay offers seamless control. Its double-pole, double-throw contact arrangement with two normally open and two normally closed contacts provides versatile switching capabilities. Engineered for demanding environments, it boasts a wide operating temperature range of -70 to 125 °C. Equipped with solder hook terminals, this relay facilitates secure connections. Trust in the FCA-210-0908L for reliable power management in your systems.