9-1617787-3

Heilind Number:AMP9-1617787-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1617787-3
ECAD Model:
3D Model

Description:

FCA-210-0909L=M83536/9-009L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617787-3
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-009L
SKU:AMP9-1617787-3

Detailed Description

Discover the FCA-210-0909L, a high-performance power relay designed for industrial applications. With a rugged Horizontal Flange Mount, this relay ensures secure installation in various systems. Boasting a contact material of Silver Cadmium Oxide with Gold Plating, it guarantees reliable conductivity. Operating at an amperage of 10 A and a coil voltage of 6 VDC, it offers efficient power control. Its DPDT, 2 C/O contact arrangement provides versatility in switching operations. With a wide operating temperature range of -70 to 125 °C, this relay is suitable for demanding environments. The solder pins, 90° terminal configuration allows for easy and secure connections. Rest assured of its quality, as it complies with RoHS standards. Trust in the FCA-210-0909L for your power relay needs.