9-1617787-4

Heilind Number:AMP9-1617787-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1617787-4
ECAD Model:
3D Model

Description:

FCA-210-0909M=M83536/9-009M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617787-4
Amperage:10 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:20 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins, 90°
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-009M
SKU:AMP9-1617787-4

Detailed Description

Discover the versatile FCA-210-0909M miniature power relay, offering reliable performance in a compact design. With a current rating of 10 A and horizontal flange mount, it's suitable for various applications. Featuring silver cadmium oxide contacts with gold plating, this relay ensures efficient conductivity. The coil resistance of 20 Ω and 6 VDC coil voltage enable seamless operation. With a DPDT contact arrangement and 2 C/O configuration, it provides flexibility in switching. Operating at a wide temperature range from -70 to 125 °C, it's ideal for harsh environments. The solder pin terminals and RoHS compliance make installation easy and environmentally friendly. Upgrade your power relay solutions with this high-quality component.