9-1617787-5

Heilind Number:AMP9-1617787-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1617787-5
ECAD Model:
3D Model

Description:

FCA-210-0910L=M83536/9-010L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617787-5
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-010L
SKU:AMP9-1617787-5

Detailed Description

Introducing the FCA-210-0910L Power Relay, a high-performance component boasting a 10A amperage rating and DPDT contact arrangement for reliable switching. Crafted with Silver Cadmium Oxide contacts plated in Gold, it ensures optimal conductivity and durability. Operating at a coil resistance of 80Ω and 12VDC voltage, this relay offers efficient performance in a wide temperature range from -70 to 125°C. With a maximum switching voltage of 115/200VAC (60-400Hz), it's suitable for various power applications. Featuring a Plain Case mount type and solder pin terminals, it's easy to install and integrate into your system. Trust in the FCA-210-0910L for dependable power relay solutions.