9-1617787-6

Heilind Number:AMP9-1617787-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1617787-6
ECAD Model:
3D Model

Description:

FCA-210-0910M=M83536/9-010M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617787-6
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-010M
SKU:AMP9-1617787-6

Detailed Description

Enhance your electrical system with the FCA-210-0910M relay, a reliable component designed for optimal performance. With a high amperage capacity of 10 A and a durable construction featuring Silver Cadmium Oxide contacts with Gold Plating, this relay ensures efficient power transmission. Its Plain Case mount type and Solder Pin terminals make installation a breeze, while the 2 Form C contact arrangement (DPDT, 2 C/O) offers versatile switching capabilities. Operating flawlessly in extreme temperatures ranging from -70 to 125 °C, and with a maximum switching voltage of 115/200 VAC (60-400 Hz), this relay is suitable for a wide range of applications. Trust in its quality and functionality for seamless operation in your projects.