9-1617787-7

Heilind Number:AMP9-1617787-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1617787-7
ECAD Model:
3D Model

Description:

FCA-210-0911L=M83536/9-011L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617787-7
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-011L
SKU:AMP9-1617787-7

Detailed Description

Enhance your power relay system with the FCA-210-0911L=M83536/9-011L, a high-performance component designed for seamless switching operations. Featuring a durable Plain Case mount type and contact material composed of Silver Cadmium Oxide with Gold Plating, this relay ensures reliable conductivity. With a rated amperage of 10 A and a coil resistance of 80 Ω, it facilitates efficient power flow. Operating at a coil voltage of 12 VDC, it offers versatility in various applications. The contact arrangement of 2 Form C, DPDT, 2 C/O allows for precise control, while the terminal configuration of Solder Hook(s) enables easy installation. With a wide operating temperature range of -70 to 125°C and a maximum switching voltage of 115/200 VAC (60-400 Hz), this relay is suitable for demanding environments. While not RoHS compliant, its performance and reliability make it a valuable asset in power relay systems. Also known as M83536/9-011L, this product falls under the category of Power Relays, showcasing its importance in industrial applications.