9-1617787-8

Heilind Number:AMP9-1617787-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1617787-8
ECAD Model:
3D Model

Description:

FCA-210-0911M=M83536/9-011M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617787-8
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-011M
SKU:AMP9-1617787-8

Detailed Description

Introducing the FCA-210-0911M Power Relay, a reliable component for various electrical applications. With a contact amperage of 10A and a coil voltage of 12VDC, this double-pole, double-throw relay offers seamless switching capabilities. Featuring a durable construction with silver cadmium oxide contacts plated in gold, it ensures efficient conductivity. The plain case mount type and solder hook terminals make installation easy. Operating within a wide temperature range of -70 to 125°C, and with a maximum switching voltage of 115/200VAC, this relay guarantees performance and longevity. Its 2 Form C contact arrangement provides versatile control options. Trust in the FCA-210-0911M for your power relay needs.