9-1617787-9

Heilind Number:AMP9-1617787-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1617787-9
ECAD Model:
3D Model

Description:

FCA-210-0912L=M83536/9-012L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617787-9
Amperage:10 A
Mount Type:Plain Case
Contact Material:Silver Cadmium Oxide with Gold Plating
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:2 Form C, DPDT, 2 C/O
Part Aliases:M83536/9-012L
SKU:AMP9-1617787-9

Detailed Description

Enhance your power relay systems with the FCA-210-0912L, a high-performance component designed for durability and efficiency. With a contact arrangement of 2 Form C (DPDT) and 2 C/O capabilities, this relay offers versatile functionality for various applications. Featuring silver cadmium oxide contacts with gold plating, it ensures reliable conductivity and corrosion resistance. Operating at a maximum amperage of 10 A and a coil voltage of 12 VDC, this relay can handle demanding loads with ease. Its plain case mount type and socket pin terminal configuration make installation straightforward. With a wide operating temperature range of -70 to 125 °C and a maximum switching voltage of 115/200 VAC (60-400 Hz), this relay is suitable for use in diverse environments. Trust in its quality and performance for your power relay needs.