9-1617790-1

Heilind Number:AMP9-1617790-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1617790-1
ECAD Model:
3D Model

Description:

FCA-415-AY4= RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617790-1
Amperage:5 A
Mount Type:Socket Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:290 Ω
Coil Voltage:28 VDC
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Socket Pin(s)
Contact Arrangement:4 Form C, 4PDT, 4 C/O
SKU:AMP9-1617790-1

Detailed Description

Enhance your relay system with the FCA-415-AY4= RELAY. This powerful component boasts a 5A amperage capacity, making it ideal for a range of applications. With socket mount compatibility and silver cadmium oxide contact material, it ensures reliable performance. The 4 Form C, 4PDT contact arrangement offers versatility, while the 28VDC coil voltage and 290Ω coil resistance guarantee efficient operation. Designed to withstand extreme conditions, it has an operating temperature range of -70 to 125°C. Featuring socket pin terminal configuration, this relay is a crucial asset for power management systems. Please note, this product is not RoHS compliant. Elevate your relay setup with the FCA-415-AY4=.