9-1617791-5

Heilind Number:AMP9-1617791-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1617791-5
ECAD Model:
3D Model

Description:

FCA-325-BX8=3PDT 25A MID-RANGE RELAY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617791-5
Amperage:25 A
Mount Type:Horizontal Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Current:.04 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Pins
Contact Arrangement:3 Form C, 3PDT, 3 C/O
SKU:AMP9-1617791-5

Detailed Description

Enhance your power relay system with the FCA-325-BX8, a robust 3PDT relay designed for mid-range applications. With a high amperage of 25A and silver cadmium oxide contacts, this relay ensures reliable performance in demanding environments. Mountable horizontally with solder pins, it offers secure and efficient connectivity. Operating at a coil current of 0.04A and a coil voltage of 115VAC, it provides seamless control. With a wide temperature range of -70 to 125°C and a maximum switching voltage of 115/200VAC (60-400Hz), this relay guarantees versatility and durability. Perfect for industrial and commercial use, it's a dependable choice for your power relay needs. Please note, this product is not RoHS compliant. Elevate your power relay system with the FCA-325-BX8.