9-1617803-3

Heilind Number:AMP9-1617803-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1617803-3
ECAD Model:
3D Model

Description:

FC-335-CW3= RELAY 3PST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617803-3
Amperage:35 A
Mount Type:Studs, 6-32 UNC-2A
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:160 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:3 Form X, 3PST-NO-DM
SKU:AMP9-1617803-3

Detailed Description

Elevate your power relay game with the FC-335-CW3=, a robust 3PST relay designed for high-performance applications. Featuring a 35A amperage capacity and silver cadmium oxide contacts, this relay ensures reliable and efficient power switching. With studs for secure mounting and solder hook terminals for easy installation, it offers versatility in setup. Operating at a coil voltage of 28VDC, and boasting an impressive maximum switching voltage of 115/200VAC, it's suitable for a wide range of power systems. Built to withstand extreme temperatures from -70 to 125°C, this relay is a dependable choice for demanding environments. Upgrade your power control with the FC-335-CW3= and experience enhanced performance and durability.