9-1617803-4

Heilind Number:AMP9-1617803-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1617803-4
ECAD Model:
3D Model

Description:

FC-335-CW4=RELAY, 3PST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617803-4
Amperage:35 A
Mount Type:Studs, 6-32 UNC-2A
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:160 Ω
Coil Voltage:28 VDC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:3 Form X, 3PST-NO-DM
SKU:AMP9-1617803-4

Detailed Description

Enhance your power system with the FC-335-CW4 Relay, a robust 3PST component designed for high-performance applications. With a hefty 35 A amperage and durable Silver Cadmium Oxide (AgCdO) contacts, this relay ensures reliable conductivity. Its coil resistance of 160 Ω and 28 VDC coil voltage guarantee efficient operation, even in demanding environments. Featuring stud mountings and solder hook terminals, installation is a breeze. Whether you're in need of a reliable switching solution for your project, the FC-335-CW4 Relay is a top choice. Operating flawlessly in a wide temperature range from -70 to 125 °C, this RoHS-compliant relay is built to last. Trust in its 3 Form X, 3PST-NO-DM contact arrangement for seamless power control, with a maximum switching voltage of 115/200 VAC (50-400 Hz). Upgrade your system with this essential component, ensuring optimal performance and longevity.