9-1617803-5

Heilind Number:AMP9-1617803-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1617803-5
ECAD Model:
3D Model

Description:

FC-335-CW8=RELAY 3PST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617803-5
Amperage:35 A
Mount Type:Studs, 6-32 UNC-2A
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Current:.055 A
Coil Voltage:115 VAC
Maximum Switching Voltage:115/200 VAC (50-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:3 Form X, 3PST-NO-DM
SKU:AMP9-1617803-5

Detailed Description

The FC-335-CW8 Relay is a high-performance 3PST power relay designed for robust switching applications. With a 35A amperage rating and silver cadmium oxide contacts, it ensures reliable operation even in demanding environments. Featuring a coil voltage of 115VAC and a wide operating temperature range of -70 to 125°C, this relay is suitable for a variety of industrial and commercial use. Its terminal configuration includes solder hook connections, and it can be easily mounted with 6-32 UNC-2A studs. The 3 Form X contact arrangement provides three Normally Open (NO) contact sets, offering versatile switching capabilities. With a maximum switching voltage of 115/200VAC at 50-400 Hz, this relay guarantees efficient performance. Not RoHS compliant. A key component in power systems, the FC-335-CW8 Relay is a dependable choice for your relay needs.