9-1617804-8

Heilind Number:AMP9-1617804-8
Manufacturer:TE Connectivity
Manufacturer Number:9-1617804-8
ECAD Model:
3D Model

Description:

TD230C-6002SX=TDAO 6 TO 60 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617804-8
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Horizontal Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:60 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP9-1617804-8

Detailed Description

Improve efficiency in your control systems with the TD230C-6002SX Delay on Operate Relay. Designed for precision timing applications, this relay offers a delay range of 6 to 60 seconds, allowing for customizable operation. With a hermetically sealed metallic enclosure, it guarantees reliability in harsh environments. The 2 Form C (DPDT) contact arrangement provides versatile switching capabilities, while the solder hook terminals ensure secure connections. Operating at 10A, 28VDC, and 115VAC, it meets high-power requirements with ease. Its adjustable control type and ±10% repeatability make it a dependable choice for various industrial settings. RoHS compliant for environmental responsibility, this relay is a crucial component for time-sensitive operations. Upgrade your system today with the TD230C-6002SX.