9-1617805-4

Heilind Number:AMP9-1617805-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1617805-4
ECAD Model:
3D Model

Description:

TD231-5002P=TDAR 5 TO 50 SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617805-4
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:50 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP9-1617805-4

Detailed Description

Enhance your control systems with the TD231-5002P Time Delay Relay, a reliable component designed for precision timing applications. Operating at 10A and 28VDC or 115VAC, this DPDT relay offers versatile performance in various voltage environments. With a delay time range of 5 to 50 seconds and adjustable control, it provides flexibility for customized timing functions. Featuring a hermetically sealed metallic enclosure and solder pin terminals, it ensures secure and durable connectivity. The raised vertical flange mount design and compact dimensions make it easy to integrate into your systems. Perfect for applications requiring delay on release operation, this relay guarantees dependable performance with ±10% repeatability. Upgrade your relay systems with this efficient and RoHS-compliant component.