TD230-1001S

Heilind Number:AMP9-1617806-6
Manufacturer:TE Connectivity
Manufacturer Number:TD230-1001S
ECAD Model:
3D Model

Description:

TD230-1001S=TDAO .1-1SEC M83726/30-1001S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TD230-1001S
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:1 second
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP9-1617806-6

Detailed Description

Experience precision timing with our TD230-1001S=TDAO Time Delay Relay. Engineered for optimal performance, this relay operates with a delay on operate function, offering a seamless transition in your electrical systems. With a delay time of 1 second and adjustable control type, it provides versatility in timing applications. The 2 Form C contact arrangement ensures reliable switching, while the hermetic sealed metallic enclosure guarantees durability in various environments. Solder hook terminals facilitate easy installation, and with a mount type of Raised Vertical Flange, it can be securely positioned. Whether for industrial or commercial use, this relay, with a rating of 10 A at 28 VDC and 115 VAC, is suitable for a wide range of applications. Its compact dimensions of 1.015 x 1.015 x 1 in make it space-efficient, and its RoHS compliance underscores our commitment to quality and environmental responsibility. Trust in the performance of our Time Delay Relay for your timing needs.