| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1617806-8 |
| Amperage: | 10 A at 28 VDC, 115 VAC |
| Mount Type: | Raised Vertical Flange Mount |
| Operation Type: | Delay on Release |
| Repeatability: | ±10% |
| Termination Type: | Solder Pin Terminal |
| Status Indicator: | None |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | .5 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | Fixed |
| SKU: | AMP9-1617806-8 |
9-1617806-8
| Heilind Number: | AMP9-1617806-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1617806-8 |
| ECAD Model: |
Specifications
Detailed Description
Experience precise timing control with our TD229-5000P=TDFR Time Delay Relay. This high-performance relay offers a delay on release operation type with a delay time of 0.5 seconds, perfect for various applications. With an amperage of 10A at 28VDC and 115VAC, it ensures reliable performance in power systems. The hermetic sealed metallic enclosure guarantees durability, while the raised vertical flange mount makes installation easy. Featuring 2 Form C, DPDT contact arrangement and solder pin terminals, it provides secure connections. Rest assured of its quality and compliance with RoHS standards. Elevate your timing control solutions with this efficient relay.

