9-1617807-7

Heilind Number:AMP9-1617807-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1617807-7
ECAD Model:
3D Model

Description:

TD230-5002S=TDAO 5-50 SECM83726/30-5002S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617807-7
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:50 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP9-1617807-7

Detailed Description

Enhance your circuitry with the TD230-5002S Time Delay Relay, a precision-engineered component designed for optimal performance. Operating at 10 A with 28 VDC or 115 VAC, this relay guarantees reliable power control. Its Raised Vertical Flange Mount allows for secure installation, while the Hermetic Sealed Metallic enclosure ensures durability in any environment. Featuring Delay on Operate functionality with a 50-second delay time, it offers precise timing control. The 2 Form C, DPDT contact arrangement provides versatility, and the Solder Hook Terminals offer easy connectivity. With adjustable control and ±10% repeatability, this relay is essential for applications requiring accurate time-delayed switching. Non-RoHS compliant. Elevate your relay system with the TD230-5002S.