| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1617807-8 |
| Amperage: | 10 A at 28 VDC, 115 VAC |
| Mount Type: | Raised Vertical Flange Mount |
| Operation Type: | Delay on Operate |
| Repeatability: | ±10% |
| Termination Type: | Solder Hook Terminal |
| Status Indicator: | None |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Delay Time: | 90 seconds |
| Input Voltage: | 28 VDC |
| Control Type: | Fixed |
| SKU: | AMP9-1617807-8 |
9-1617807-8
| Heilind Number: | AMP9-1617807-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1617807-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic systems with the TD228-9002S Time Delay Relay, designed for precision and reliability. Operating at 10 A with 28 VDC or 115 VAC, this DPDT relay features a Delay on Operate function with a fixed 90-second delay time. Its Hermetic Sealed Metallic enclosure ensures durability in any environment. The Raised Vertical Flange Mount and Solder Hook Terminals facilitate easy installation, while the ±10% repeatability guarantees consistent performance. Trust in the TD228-9002S for seamless control in critical applications.

