9-1617812-6

Heilind Number:AMP9-1617812-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1617812-6
ECAD Model:
3D Model

Description:

TD230-5002P=TDAO 50 SEC M83726/30-5002P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617812-6
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:50 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP9-1617812-6

Detailed Description

Enhance your electronic systems with the TD230-5002P Time Delay Relay, a reliable component designed for precision timing applications. Operating at 10A with 28VDC and 115VAC, this relay offers robust performance. Its Raised Vertical Flange Mount ensures easy installation, while the Hermetic Sealed Metallic enclosure guarantees durability. Featuring a Delay on Operate operation type and adjustable control, it provides flexibility in timing functions. With a delay time of 50 seconds and a repeatability of ±10%, it promises accuracy in activation. The DPDT contact arrangement and Solder Pin Terminals make it suitable for various circuit configurations. Upgrade to this high-quality relay for seamless control and timing in your projects.