9-1617814-1

Heilind Number:AMP9-1617814-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1617814-1
ECAD Model:
3D Model

Description:

TD230-4001P=TDAO .4-4SEC M83726/30-4001P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617814-1
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:4 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP9-1617814-1

Detailed Description

Enhance your control systems with the TD230-4001P, a high-performance time delay relay designed for precision operation. Featuring a 2 Form C contact arrangement and DPDT configuration, this relay offers versatile connectivity options for your applications. With a delay time of 4 seconds and adjustable control, you can fine-tune the timing to suit your specific needs. Its hermetic sealed metallic enclosure ensures durability and reliability in harsh environments. Operating at 10A and 28VDC or 115VAC, it provides robust performance for a wide range of industrial and commercial setups. The solder pin terminals and raised vertical flange mount make installation easy and efficient. Trust in the TD230-4001P for seamless delay on operate functionality with repeatability and precision, essential for your critical systems.