9-1617814-7

Heilind Number:AMP9-1617814-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1617814-7
ECAD Model:
3D Model

Description:

TD231-3003P=TDAR 300 S M83726/31-3003P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1617814-7
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:300 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP9-1617814-7

Detailed Description

Enhance your electronic systems with the TD231-3003P, a high-performance time delay relay designed for precision operation. With a delay time of 300 seconds and a control type that allows for adjustable settings, this relay offers versatility in timing applications. Its hermetically sealed metallic enclosure ensures durability and protection in harsh environments. Featuring a raised vertical flange mount for easy installation, it guarantees reliable performance with a contact arrangement of 2 Form C (DPDT) for versatile switching capabilities. Operating at 10A at 28VDC and 115VAC, it meets stringent power requirements with repeatability of ±10%. Ideal for various industrial and commercial settings, this relay is a reliable solution for controlling timing functions with precision. Non-RoHS compliant.