9-1618239-6

Heilind Number:AMP9-1618239-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1618239-6
ECAD Model:
3D Model

Description:

K43A934=RELAY, VACUUM, SPST-NO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1618239-6
Series:Kilovac K43
Mount Type:Non-Flanged
Maximum Voltage:115 VDC
Coil Resistance:4700 Ω
Coil Voltage:115 VDC
Termination Type:Turret Terminals
Auxiliary Contacts:Without
Contact Current Rating:25 A
Contact Arrangement:1 Form A, SPST-NO
Coil Termination:Turret Terminals
Power Termination:High Voltage Tabs
SKU:AMP9-1618239-6

Detailed Description

Elevate your electronic control systems with the K43A934 Vacuum Relay from the Kilovac K43 series. This high-performance component features a single-pole, single-throw normally open contact arrangement, ideal for seamlessly switching circuits with a maximum voltage of 115 VDC. With a coil resistance of 4700 Ω and a coil voltage of 115 VDC, it offers reliable operation. The non-flanged mount type and turret terminals ensure easy and secure installation. Rated for a contact current of 25 A, this relay is a powerhouse for industrial applications requiring robust switching capabilities. Additionally, its high voltage tabs for power termination and durable construction make it a dependable choice. Joining our selection of high voltage relays, this component is designed to meet your specialized needs with quality and performance in mind. Please note that this product is not RoHS compliant.