9-1622796-0

Heilind Number:AMP9-1622796-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1622796-0
ECAD Model:
3D Model

Description:

YR1 0.1% 191R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1622796-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:191 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1622796-0

Detailed Description

Meet the YR1 Axial Leaded Thin Film Resistor, a high-quality component designed for precision performance in electronic circuits. With a resistance of 191 ohms and a tolerance of 0.1%, this resistor ensures accurate and stable operation. Its power rating of 0.25W and rated voltage of 250V make it suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 155°C, it guarantees reliability even in harsh environments. Featuring tinned copper leads for easy installation, this resistor is a must-have for any electronics enthusiast or professional.