9-1622796-2

Heilind Number:AMP9-1622796-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1622796-2
ECAD Model:
3D Model

Description:

YR1 0.1% 196R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1622796-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:196 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1622796-2

Detailed Description

Achieve precise resistance with this YR1 0.1% 196R Through Hole Resistor, designed for reliable performance in various electronic applications. With a power rating of .25 W and a tolerance of .1%, this resistor offers stable and accurate operation. The thin film element type ensures efficiency, while the axial leaded mount type and tinned copper leads provide easy installation. Operating within a wide temperature range of -65 to 155 °C and rated for 250 V, it is suitable for demanding environments. Each resistor has two terminations and a resistance value of 196 Ω, with a temperature coefficient of ±15 ppm/°C. Non-RoHS compliant. Ideal for use in a range of products requiring precise resistance control.