9-1622796-3

Heilind Number:AMP9-1622796-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1622796-3
ECAD Model:
3D Model

Description:

YR1 0.1% 19K1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1622796-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:19.1 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP9-1622796-3

Detailed Description

Enhance your electronic circuitry with the YR1 0.1% 19K1 thin film resistor, offering precise performance in a compact 6.3 x 2.3 mm package. With a power rating of .25 W and a tolerance of .1%, this axial leaded resistor guarantees reliable operation, even in extreme temperatures ranging from -65 to 155 °C. Its tinned copper leads provide secure termination, while its resistance of 19.1 KΩ and rated voltage of 250 V make it suitable for a wide range of applications. Featuring a low temperature coefficient of ±15 ppm/°C, this resistor ensures stable and accurate resistance values over time. Perfect for use in various electronics, this through-hole resistor is a valuable addition to any project.