| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1622820-7 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1622820-7 |
9-1622820-7
Specifications
Detailed Description
Enhance your electronic projects with our Surface Mount Power Resistor, offering a power rating of 1 W and a resistance of 1.1 Ω. With a rated voltage of 200 V, this thick film resistor is designed for high-performance applications. The compact 2512 size and surface mount termination make for easy installation, while its 5% tolerance ensures accuracy. Ideal for a variety of uses in the electrical and electronics industry, this component is a reliable choice for your circuit design needs.

