| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1622824-0 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | .47 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.1 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1622824-0 |
9-1622824-0
Specifications
Detailed Description
Enhance current sensing capabilities with the RL73H 3A R47 1% 1K RL resistor. Designed for surface mount applications, this 2512-sized component offers a power rating of 1 W, ensuring reliable performance in various circuit setups. With a resistance of .47 Ω and 1% tolerance, it delivers precise and consistent results. The thick film element type guarantees durability, while the solder termination type simplifies installation. Measuring 6.35 x 3.1 x .6 mm, it is compact yet powerful. Whether used in industrial machinery or consumer electronics, this resistor from Surface Mount Resistors is a dependable choice. Please note, this product is not RoHS compliant.

