9-1622824-5

Heilind Number:AMP9-1622824-5
Manufacturer:TE Connectivity
Manufacturer Number:9-1622824-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 3A R75 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1622824-5
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.75 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1622824-5

Detailed Description

Enhance your electronic circuitry with the RL73H 3A R75 1% 1K RL resistor, offering reliable performance in a compact 2512 size. With a power rating of 1W, this surface mount component is designed for easy soldering onto PCBs. Featuring a low resistance value of .75Ω and a tight tolerance of 1%, it ensures precise current sensing in various applications. The thick film element construction guarantees durability, while its small dimensions of 6.35 x 3.1 x .6 mm make it ideal for space-constrained designs. Trust in the Surface Mount Resistors line for quality components that meet your project needs. Please note this product is not RoHS compliant.