9-1622824-6

Heilind Number:AMP9-1622824-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1622824-6
ECAD Model:
3D Model

Description:

RL73H 3A R82 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1622824-6
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.82 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1622824-6

Detailed Description

Enhance your circuit with the RL73H 3A R82 1% 1K RL Surface Mount Resistor, a high-quality component designed for current sensing applications. With a power rating of 1 W and a tolerance of 1%, it offers precision and reliability in performance. Featuring a thick film element and solder termination, it ensures secure and efficient connectivity. Measuring 6.35 x 3.1 x 0.6 mm, it is compact yet powerful, making it suitable for a wide range of electronic devices. With a resistance of 0.82 Ω and ROHS compliance, it meets international standards for environmental responsibility. Upgrade your projects with this Surface Mount Resistor and experience optimal functionality.