9-1622824-7

Heilind Number:AMP9-1622824-7
Manufacturer:TE Connectivity
Manufacturer Number:9-1622824-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RL73H 3A R91 1% 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1622824-7
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:.91 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.1 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1622824-7

Detailed Description

Enhance your circuitry with the RL73H 3A R91 1% 1K RL resistor, a high-performance component designed for precision current sensing. With a resistance of .91 Ω and a power rating of 1 W, this surface mount resistor is perfect for demanding applications. Its compact 2512 size and solder termination make it easy to install, while its thick film construction ensures reliable performance. With a tolerance of 1% and RoHS compliance, you can trust in its accuracy and environmental responsibility. Upgrade your electronics with the RL73H series for exceptional quality and performance.