9-1622826-1

Heilind Number:AMP9-1622826-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1622826-1
ECAD Model:
3D Model

Description:

CRG0402 1% 39R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1622826-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:39 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .35 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP9-1622826-1

Detailed Description

Enhance circuit performance with our CRG0402 1% 39Ω surface mount resistor. Measuring just 1 x 0.5 x 0.35 mm, this compact and reliable component offers a power rating of 0.063 W, suitable for various applications. With solder termination and a resistance tolerance of 1%, it ensures precise and secure connections. Operating at a rated voltage of 50 V, it provides stable performance in diverse electronic setups. This general-purpose resistor, made with thick film technology, is RoHS compliant, meeting environmental standards. Trust in its quality for your projects in need of efficient and space-saving resistance solutions.