| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1622826-4 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 62 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-1622826-4 |
9-1622826-4
| Heilind Number: | AMP9-1622826-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1622826-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and efficiency of your electronic projects with our CRG0402 1% 62Ω surface mount resistor. This compact component, measuring just 1 x 0.5 x 0.35 mm, is designed for reliable performance in a variety of applications. With a power rating of 0.063 W and a maximum voltage of 50 V, it offers dependable resistance and durability. Its solder termination ensures easy installation, while its thick film element and 1% tolerance guarantee accuracy. RoHS compliant and suitable for general purpose use, this resistor is an essential addition to any electronics toolkit.

