| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1623771-7 |
| Mount Type: | Axial Leaded |
| Power Rating: | 3 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 360 Ω |
| Rated Voltage: | 200 V |
| Dimensions: | 13 x 5.7 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| SKU: | AMP9-1623771-7 |
9-1623771-7
| Heilind Number: | AMP9-1623771-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1623771-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality C3A 360R 5% AMMO PK resistor. With a power rating of 3W and a rated voltage of 200V, it provides reliable performance in a compact 13 x 5.7mm package. The wirewound element and tinned copper leads ensure durability, while the ±200 ppm/°C temperature coefficient guarantees stable operation. Perfect for through-hole mounting, this resistor is essential for precision circuitry in a variety of applications. Trust in its quality for seamless integration into your designs.

