9-1623772-0

Heilind Number:AMP9-1623772-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1623772-0
ECAD Model:
3D Model

Description:

C7 750R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1623772-0
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:750 Ω
Rated Voltage:350 V
Dimensions:22 x 8.5 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP9-1623772-0

Detailed Description

Enhance your circuitry with this high-quality through-hole resistor, designed for durability and precise performance. With a power rating of 7W and a resistance of 750Ω, it can handle demanding applications with ease. The wirewound element, mounted on a 22 x 8.5mm frame with axial leads, ensures efficient heat dissipation and secure connectivity. Operating at a rated voltage of 350V, this resistor offers stability and reliability in various electronic setups. Its 5% tolerance and ±200 ppm/°C temperature coefficient guarantee accurate resistance values over a wide range of temperatures. Crafted with tinned copper leads and compliant with RoHS regulations, it meets international standards for environmental responsibility. Trust in this component for consistent performance in your projects.